



THT-73-427-10 | |
|---|---|
DigiKey Part Number | 2267-THT-73-427-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-73-427-10 |
Description | LABEL 1.75" H X 0.75" W 1=10KPCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 0.75" W x 1.75" L (19.1mm x 44.5mm) |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer Brady Corporation | Label Size 0.75" W x 1.75" L (19.1mm x 44.5mm) |
Series | Color White, Transparent |
Packaging Bulk | Material Vinyl |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,75000 € | 351,75 € |
| Unit Price without VAT: | 351,75000 € |
|---|---|
| Unit Price with VAT: | 411,54750 € |




