Die Cut Polyester (PET) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Polyester (PET) Black
THT-6-8591-10-BK
THT-11-8591-10-BK

THT-6-8591-10-BK

DigiKey Part Number
2267-THT-6-8591-10-BK-ND
Manufacturer
Manufacturer Product Number
THT-6-8591-10-BK
Description
LABEL, 0.75" H X 1.5" W 1=10KPCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
BBP81, i5100, i7100, IP Series, PR Plus, THT, IP-R4407-WT, R4407-WT Printers
Applications
Component, Inventory
Color - Background
Black
Length
1.500" (38.10mm)
Width
0.750" (19.05mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Polyester (PET)
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1470,49000 €470,49 €
Manufacturers Standard Package
Unit Price without VAT:470,49000 €
Unit Price with VAT:550,47330 €