



THT-1-351-10 | |
|---|---|
DigiKey Part Number | 2267-THT-1-351-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-1-351-10 |
Description | LABEL, 0.25 IN H X 0.75 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT3"Core Printers, R6000 | |
Applications | General | |
Color - Background | White | |
Length | 0.750" (19.05mm) 3/4" | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,83000 € | 360,83 € |
| Unit Price without VAT: | 360,83000 € |
|---|---|
| Unit Price with VAT: | 422,17110 € |

