
PWM-2 | |
|---|---|
DigiKey Part Number | 2267-PWM-2-ND |
Manufacturer | |
Manufacturer Product Number | PWM-2 |
Description | WIRE MARKER BK ON WH 1=10PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive Black Legend, White Background Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Adhesive | |
Size | - | |
Cable Diameter | - | |
Legend | 2 | |
Color | Black Legend, White Background | |
Material | Cloth | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,02000 € | 35,02 € |
| Unit Price without VAT: | 35,02000 € |
|---|---|
| Unit Price with VAT: | 40,97340 € |



