



PS-187-2-WT-4 | |
|---|---|
DigiKey Part Number | 2267-PS-187-2-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | PS-187-2-WT-4 |
Description | SLEEVE 0.187"DIAX0.5"W 1=10KPCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.50" W x 0.19" Dia (12.7mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" W x 0.19" Dia (12.7mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.865,36000 € | 1.865,36 € |
| Unit Price without VAT: | 1.865,36000 € |
|---|---|
| Unit Price with VAT: | 2.182,47120 € |


