
M6C-1000-439-BK | |
|---|---|
DigiKey Part Number | 2267-M6C-1000-439-BK-ND |
Manufacturer | |
Manufacturer Product Number | M6C-1000-439-BK |
Description | LABEL 1" VINYL BK 1=50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R4410-WT, M7-R4400-WT | |
Applications | General | |
Color - Background | Black | |
Length | 50' (15.2m) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,21000 € | 85,21 € |
| Unit Price without VAT: | 85,21000 € |
|---|---|
| Unit Price with VAT: | 99,69570 € |

