


LAT-40-799-1 | |
|---|---|
DigiKey Part Number | 2267-LAT-40-799-1-ND |
Manufacturer | |
Manufacturer Product Number | LAT-40-799-1 |
Description | LABEL 0.75"H X 0.5"W WHT 1=7PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | White | |
Length | 0.750" (19.05mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,62000 € | 77,62 € |
| Unit Price without VAT: | 77,62000 € |
|---|---|
| Unit Price with VAT: | 90,81540 € |

