
B33-91-499 | |
|---|---|
DigiKey Part Number | 2267-B33-91-499-ND |
Manufacturer | |
Manufacturer Product Number | B33-91-499 |
Description | B33-91-499, WHITE, 0.75" X 0.937 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon Cloth White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP33, i3300, i5300, B30-R6000 | |
Applications | General | |
Color - Background | White | |
Length | 0.937" (23.80mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Nylon Cloth | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,42000 € | 270,42 € |
| Unit Price without VAT: | 270,42000 € |
|---|---|
| Unit Price with VAT: | 316,39140 € |

