
B33-55-489 | |
|---|---|
DigiKey Part Number | 2267-B33-55-489-ND |
Manufacturer | |
Manufacturer Product Number | B33-55-489 |
Description | B33-55-489, WHITE, 4.00" X 2.00" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP33, i3300, i5300, B30-R4300 | |
Applications | General | |
Color - Background | White | |
Length | 4.000" (101.60mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,74000 € | 186,74 € |
| Unit Price without VAT: | 186,74000 € |
|---|---|
| Unit Price with VAT: | 218,48580 € |

