



B30EP-171-593-WT | |
|---|---|
DigiKey Part Number | 2267-B30EP-171-593-WT-ND |
Manufacturer | |
Manufacturer Product Number | B30EP-171-593-WT |
Description | LABEL 0.49"HX1.06"W WH 1=500PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printer | |
Applications | Electronic Labeling | |
Color - Background | White | |
Length | 1.060" (26.92mm) | |
Width | 0.490" (12.45mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,28000 € | 151,28 € |
| Unit Price without VAT: | 151,28000 € |
|---|---|
| Unit Price with VAT: | 176,99760 € |



