


73865 | |
|---|---|
DigiKey Part Number | 2267-73865-ND |
Manufacturer | |
Manufacturer Product Number | 73865 |
Description | B736 2X12 BLK/YEL 25/RL PM-TO-GO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Pipe | |
Application Specifics | Directionality | |
Arrangement | Symbol and Text | |
Legend (Text) | Carbon Dioxide | |
Legend (Symbol Only) | Directional Arrow | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 12.000" (304.80mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Plastic | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | 2.500" (63.50mm) | |
Outside Pipe Diameter (Min) | 6.000" (152.40mm) | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,18000 € | 48,18 € |
| Unit Price without VAT: | 48,18000 € |
|---|---|
| Unit Price with VAT: | 56,37060 € |


