
73481 | |
|---|---|
DigiKey Part Number | 2267-73481-ND |
Manufacturer | |
Manufacturer Product Number | 73481 |
Description | B120 10X14 FIRE HOSE/LEFT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vinyl White Legend, Brown Background Condensate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Brown Background | |
For Use With/Related Products | Notice | |
Material | Vinyl | |
Label Type | Condensate | |
Label Size | 14.00" L x 2.25" W (355.6mm x 57.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 € | 36,91 € |
| Unit Price without VAT: | 36,91000 € |
|---|---|
| Unit Price with VAT: | 43,18470 € |

