
56818 | |
|---|---|
DigiKey Part Number | 2267-56818-ND |
Manufacturer | |
Manufacturer Product Number | 56818 |
Description | SIGN, MOWING AHD,BLK/ORG,48X48ME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Legend, Orange Background Caution |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | Caution | |
Material | - | |
Label Type | Caution | |
Label Size | 48.00" L x 48.00" W (1219.2mm x 1219.2mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,43000 € | 145,43 € |
| Unit Price without VAT: | 145,43000 € |
|---|---|
| Unit Price with VAT: | 170,15310 € |


