



3PS-500-2-WT | |
|---|---|
DigiKey Part Number | 2267-3PS-500-2-WT-ND |
Manufacturer | |
Manufacturer Product Number | 3PS-500-2-WT |
Description | SLEEVE, 0.5" DIA X 2" W 1=500PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" W x 0.50" Dia (50.8mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Datasheet | Datasheet |
Category | Label Size 2.00" W x 0.50" Dia (50.8mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,56000 € | 710,56 € |
| Unit Price without VAT: | 710,56000 € |
|---|---|
| Unit Price with VAT: | 831,35520 € |


