



RC022J13BG3M126 | |
|---|---|
DigiKey Part Number | 5702-RC022J13BG3M126-ND |
Manufacturer | Boyd Woburn |
Manufacturer Product Number | RC022J13BG3M126 |
Description | KODIAK CHILLER 2400W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Recirculating Chiller 208 ~ 230VAC 2400 W 11.2 A 4.3GPM (16.3LPM) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Woburn | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Recirculating Chiller | |
Power - Cooling | 2400 W | |
Current | 11.2 A | |
Voltage | 208 ~ 230VAC | |
Flow Rate | 4.3GPM (16.3LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 7571ML (256.0oz) | |
Operating Temperature | 10°C ~ 35°C | |
Connection Type | 1/2" FNPT | |
Weight | 166 lbs (75.3 kg) | |
Dimensions - Overall | 24.50" L x 14.80" W x 26.50" H (622.3mm x 375.9mm x 927.1mm) | |
Ratings | UL | |
Features | Adjustable Flow Valve, 0.1° Setpoint, Remote Start, 5 Micron Water Filter, Air Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.604,40000 € | 9.604,40 € |
| Unit Price without VAT: | 9.604,40000 € |
|---|---|
| Unit Price with VAT: | 11.237,14800 € |


