


M05-050SB1 | |
|---|---|
DigiKey Part Number | 5702-M05-050SB1-ND |
Manufacturer | Boyd Woburn |
Manufacturer Product Number | M05-050SB1 |
Description | HEAT EXCHANGER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger |
Datasheet | Datasheet |
Category | Fluid Capacity 115ML (3.9 oz) |
Manufacturer Boyd Woburn | Operating Temperature 200°C |
Packaging Box | Features Copper Tubing |
Part Status Active | Attachment Method Bolt On |
Product Type Active, Heat Exchanger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,93000 € | 420,93 € |
| 10 | 372,33600 € | 3.723,36 € |
| Unit Price without VAT: | 420,93000 € |
|---|---|
| Unit Price with VAT: | 492,48810 € |


