
SW50-4G | |
|---|---|
DigiKey Part Number | 59-SW50-4G-ND |
Manufacturer | |
Manufacturer Product Number | SW50-4G |
Description | HTSK-AL-000SW-50-B-PINS-PIERCE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 2.0W @ 30°C Board Level, Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.358" (34.49mm) | |
Width | 0.492" (12.50mm) | |
Diameter | - | |
Fin Height | 1.969" (50.00mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 4°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 8.80°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45.006 | 0,73043 € | 32.873,73 € |
| Unit Price without VAT: | 0,73043 € |
|---|---|
| Unit Price with VAT: | 0,85460 € |

