
HP-CWS-F05X35-100-N | |
|---|---|
DigiKey Part Number | 59-HP-CWS-F05X35-100-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-F05X35-100-N |
Description | HEAT PIPE FLAT 3.5X6X100MM |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Boyd Laconia, LLC | Length 3.937" (100.00mm) |
Packaging Bulk | Width 0.236" (6.00mm) |
Part Status Active | Height 0.138" (3.50mm) |
Type Heat Pipe | Operating Temperature -55°C ~ 180°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Flat | Base Product Number |
Power - Cooling 46.0W @ 100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 6,87600 € | 68,76 € |
| 25 | 6,54880 € | 163,72 € |
| 50 | 6,31240 € | 315,62 € |
| 100 | 6,08400 € | 608,40 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,09090 € |

