
E300-70/2-325 | |
|---|---|
DigiKey Part Number | 5703-E300-70/2-325-ND |
Manufacturer | |
Manufacturer Product Number | E300-70/2-325 |
Description | O-RING EPDM BLACK -325 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring EPDM Black 70 Shore A -325 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | EPDM | |
Dash Number | -325 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 1.475" (37.47mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.210" (5.33mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -54°C ~ 149°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,20520 € | 5,13 € |
| 50 | 0,19760 € | 9,88 € |
| 100 | 0,19050 € | 19,05 € |
| 300 | 0,17977 € | 53,93 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |


