
374824B60024G | |
|---|---|
DigiKey Part Number | HS331-ND |
Manufacturer | |
Manufacturer Product Number | 374824B60024G |
Description | HEATSINK BGA W/O SOLDER ANCHORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 3.0W @ 40°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Solder Anchor | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 4.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 2,97654 € | 2.571,73 € |
| Unit Price without VAT: | 2,97654 € |
|---|---|
| Unit Price with VAT: | 3,48255 € |



