


TISP4260L3AJR-S | |
|---|---|
DigiKey Part Number | TISP4260L3AJR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP4260L3AJR-S |
Description | THYRISTOR 200V 100A DO-214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200V Off-State 100 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | TISP4260L3AJR-S Models |
Category | Current - Hold (Ih) 150 mA |
Manufacturer Bourns Inc. | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 40pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 260V | Package / Case DO-214AC, SMA |
Voltage - Off State 200V | Supplier Device Package DO-214AC (SMA) |
Current - Peak Pulse (8/20µs) 100 A | Base Product Number |
Current - Peak Pulse (10/1000µs) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14790 € | 1.479,00 € |
| Unit Price without VAT: | 0,14790 € |
|---|---|
| Unit Price with VAT: | 0,17304 € |

