
TC33X-2-504G | |
|---|---|
DigiKey Part Number | 118-TC33X-2-504GTR-ND - Tape & Reel (TR) 118-TC33X-2-504GCT-ND - Cut Tape (CT) 118-TC33X-2-504GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-504G |
Description | TRIMMER 500KOHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-504G Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 kOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) |
Tolerance ±25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC33X-1-504E | Bourns Inc. | 224 | 118-TC33X-1-504ECT-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,17420 € | 8,71 € |
| 100 | 0,16490 € | 16,49 € |
| 250 | 0,15320 € | 38,30 € |
| 500 | 0,14490 € | 72,45 € |
| 1.000 | 0,13699 € | 136,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,11449 € | 1.030,41 € |
| 18.000 | 0,10815 € | 1.946,70 € |
| 27.000 | 0,10460 € | 2.824,20 € |
| 45.000 | 0,10029 € | 4.513,05 € |
| 63.000 | 0,09754 € | 6.145,02 € |
| 90.000 | 0,09471 € | 8.523,90 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

