
TC33X-1-502E | |
|---|---|
DigiKey Part Number | TC33X-1-502ETR-ND - Tape & Reel (TR) TC33X-1-502ECT-ND - Cut Tape (CT) TC33X-1-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-1-502E |
Description | TRIMMER 5K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-1-502E Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) |
Tolerance ±25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,18240 € | 4,56 € |
| 50 | 0,17280 € | 8,64 € |
| 100 | 0,16360 € | 16,36 € |
| 250 | 0,15200 € | 38,00 € |
| 500 | 0,14376 € | 71,88 € |
| 1.000 | 0,13591 € | 135,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12614 € | 315,35 € |
| 5.000 | 0,11919 € | 595,95 € |
| 7.500 | 0,11529 € | 864,68 € |
| 12.500 | 0,11056 € | 1.382,00 € |
| 17.500 | 0,10754 € | 1.881,95 € |
| 25.000 | 0,10443 € | 2.610,75 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |


