200 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33X-1-204E

DigiKey Part Number
118-TC33X-1-204ETR-ND - Tape & Reel (TR)
118-TC33X-1-204ECT-ND - Cut Tape (CT)
118-TC33X-1-204EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC33X-1-204E
Description
TRIMMER 200KOHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
200 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33X-1-204E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
200 kOhms
Termination Style
J Lead
Power (Watts)
0.15W
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Tolerance
±25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19800 €1,98 €
250,18400 €4,60 €
500,17420 €8,71 €
1000,16490 €16,49 €
2500,15320 €38,30 €
5000,14490 €72,45 €
1.0000,13699 €136,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12715 €317,88 €
5.0000,12014 €600,70 €
7.5000,11622 €871,65 €
12.5000,11144 €1.393,00 €
17.5000,10840 €1.897,00 €
25.0000,10527 €2.631,75 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €