
TBU-CA085-050-WH | |
|---|---|
DigiKey Part Number | TBU-CA085-050-WHTR-ND - Tape & Reel (TR) TBU-CA085-050-WHCT-ND - Cut Tape (CT) TBU-CA085-050-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA085-050-WH |
Description | SURGE SUPP TBU 50MA 850VIMP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 850V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-CA085-050-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 850V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 425V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,60600 € | 16,06 € |
| 100 | 1,10230 € | 110,23 € |
| 500 | 0,88704 € | 443,52 € |
| 1.000 | 0,82558 € | 825,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73004 € | 2.190,12 € |
| 6.000 | 0,68588 € | 4.115,28 € |
| 9.000 | 0,67450 € | 6.070,50 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,91330 € |











