Overvoltage/Surge Protection IC 650V Internal Switch 3-SMD (6.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-CA065-300-WH

DigiKey Part Number
TBU-CA065-300-WHTR-ND - Tape & Reel (TR)
TBU-CA065-300-WHCT-ND - Cut Tape (CT)
TBU-CA065-300-WHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBU-CA065-300-WH
Description
SURGE SUPP TBU 300MA 650VIMP SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 650V Internal Switch 3-SMD (6.5x4)
Datasheet
 Datasheet
EDA/CAD Models
TBU-CA065-300-WH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
650V
Technology
Internal Switch
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD (6.5x4)
Voltage - Working
300V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.053
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,46000 €2,46 €
101,58600 €15,86 €
1001,08860 €108,86 €
5000,87600 €438,00 €
1.0000,81532 €815,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,77269 €2.318,07 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,87820 €