
SV250K5BL1 | |
|---|---|
DigiKey Part Number | 118-SV250K5BL1-ND |
Manufacturer | |
Manufacturer Product Number | SV250K5BL1 |
Description | VARISTOR 390V 600A DISC 5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 V 600 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 600 A | |
Energy | 17J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62.100 | 0,28332 € | 17.594,17 € |
| Unit Price without VAT: | 0,28332 € |
|---|---|
| Unit Price with VAT: | 0,33148 € |

