
SRU8043-220Y | |
|---|---|
DigiKey Part Number | SRU8043-220YTR-ND - Tape & Reel (TR) SRU8043-220YCT-ND - Cut Tape (CT) SRU8043-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8043-220Y |
Description | FIXED IND 22UH 2.2A 72.5 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.2 A 72.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU8043-220Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 72.5mOhm |
Series | Q @ Freq 24 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Saturation (Isat) 1.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRS8040T220MJGJ | Taiyo Yuden | 137 | 587-2975-1-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56600 € | 5,66 € |
| 100 | 0,46520 € | 46,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38264 € | 382,64 € |
| 2.000 | 0,36083 € | 721,66 € |
| 3.000 | 0,34866 € | 1.045,98 € |
| 5.000 | 0,33393 € | 1.669,65 € |
| 7.000 | 0,32458 € | 2.272,06 € |
| 10.000 | 0,31496 € | 3.149,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

