
SRU6025-4R7Y | |
|---|---|
DigiKey Part Number | SRU6025-4R7YTR-ND - Tape & Reel (TR) SRU6025-4R7YCT-ND - Cut Tape (CT) SRU6025-4R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU6025-4R7Y |
Description | FIXED IND 4.7UH 2.7A 35 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.7 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU6025-4R7Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | 8 @ 7.96MHz | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.244" W (6.50mm x 6.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63600 € | 6,36 € |
| 100 | 0,52320 € | 52,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,44935 € | 269,61 € |
| 1.200 | 0,42372 € | 508,46 € |
| 1.800 | 0,40942 € | 736,96 € |
| 3.000 | 0,39211 € | 1.176,33 € |
| 4.200 | 0,38112 € | 1.600,70 € |
| 6.000 | 0,36981 € | 2.218,86 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

