
SRU2013-1R0Y | |
|---|---|
DigiKey Part Number | SRU2013-1R0YTR-ND - Tape & Reel (TR) SRU2013-1R0YCT-ND - Cut Tape (CT) SRU2013-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU2013-1R0Y |
Description | FIXED IND 1UH 2.2A 65 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.2 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2013-1R0Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Q @ Freq 9 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 180MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,55700 € | 5,57 € |
| 100 | 0,45780 € | 45,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,37080 € | 444,96 € |
| 2.400 | 0,34967 € | 839,21 € |
| 3.600 | 0,33788 € | 1.216,37 € |
| 6.000 | 0,32361 € | 1.941,66 € |
| 8.400 | 0,31455 € | 2.642,22 € |
| 12.000 | 0,30523 € | 3.662,76 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

