
SRU1048-100Y | |
|---|---|
DigiKey Part Number | 118-SRU1048-100YTR-ND - Tape & Reel (TR) 118-SRU1048-100YCT-ND - Cut Tape (CT) 118-SRU1048-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1048-100Y |
Description | FIXED IND 10UH 4.5A 18.5 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.5 A 18.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-100Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18.5mOhm |
Series | Q @ Freq 26 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 16MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 3.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,64900 € | 6,49 € |
| 100 | 0,53400 € | 53,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,45863 € | 275,18 € |
| 1.200 | 0,43248 € | 518,98 € |
| 1.800 | 0,41788 € | 752,18 € |
| 3.000 | 0,40021 € | 1.200,63 € |
| 4.200 | 0,38899 € | 1.633,76 € |
| 6.000 | 0,37746 € | 2.264,76 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

