
SRU1038A-100Y | |
|---|---|
DigiKey Part Number | SRU1038A-100YTR-ND - Tape & Reel (TR) SRU1038A-100YCT-ND - Cut Tape (CT) SRU1038A-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038A-100Y |
Description | FIXED IND 10UH 3.8A 35 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.8 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038A-100Y Models |
Category | DC Resistance (DCR) 35mOhm Max |
Mfr | Q @ Freq 24 @ 2.52MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 3.6A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,61800 € | 15,45 € |
| 50 | 0,58260 € | 29,13 € |
| 100 | 0,54940 € | 54,94 € |
| 250 | 0,50824 € | 127,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,46049 € | 368,39 € |
| 1.600 | 0,43423 € | 694,77 € |
| 2.400 | 0,41958 € | 1.006,99 € |
| 4.000 | 0,40186 € | 1.607,44 € |
| 5.600 | 0,39061 € | 2.187,42 € |
| 8.000 | 0,37903 € | 3.032,24 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |


