
SRU1038-101Y | |
|---|---|
DigiKey Part Number | SRU1038-101YTR-ND - Tape & Reel (TR) SRU1038-101YCT-ND - Cut Tape (CT) SRU1038-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038-101Y |
Description | FIXED IND 100UH 1.3A 220 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.3 A 220mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038-101Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm | |
Q @ Freq | 24 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58800 € | 5,88 € |
| 100 | 0,48300 € | 48,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,40486 € | 323,89 € |
| 1.600 | 0,38177 € | 610,83 € |
| 2.400 | 0,36889 € | 885,34 € |
| 4.000 | 0,35330 € | 1.413,20 € |
| 5.600 | 0,34340 € | 1.923,04 € |
| 8.000 | 0,33322 € | 2.665,76 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

