
SRR7032-470M | |
|---|---|
DigiKey Part Number | SRR7032-470MTR-ND - Tape & Reel (TR) SRR7032-470MCT-ND - Cut Tape (CT) SRR7032-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7032-470M |
Description | FIXED IND 47UH 670MA 280 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 670 mA 280mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7032-470M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 280mOhm Max |
Series | Q @ Freq 26 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 770mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA73-470-R | Eaton - Electronics Division | 3.154 | 283-3615-1-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,39250 € | 39,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29985 € | 449,78 € |
| 3.000 | 0,28944 € | 868,32 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |


