
SRR7032-102M | |
|---|---|
DigiKey Part Number | SRR7032-102MTR-ND - Tape & Reel (TR) SRR7032-102MCT-ND - Cut Tape (CT) SRR7032-102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7032-102M |
Description | FIXED IND 1MH 150MA 5.4 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 150 mA 5.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7032-102M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.4Ohm Max |
Series | Q @ Freq 120 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3.1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 140mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47300 € | 4,73 € |
| 100 | 0,38930 € | 38,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30937 € | 464,05 € |
| 3.000 | 0,29175 € | 875,25 € |
| 4.500 | 0,28191 € | 1.268,60 € |
| 7.500 | 0,27001 € | 2.025,07 € |
| 10.500 | 0,26245 € | 2.755,73 € |
| 15.000 | 0,25467 € | 3.820,05 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |


