
SRR6603-220ML | |
|---|---|
DigiKey Part Number | SRR6603-220MLTR-ND - Tape & Reel (TR) SRR6603-220MLCT-ND - Cut Tape (CT) SRR6603-220MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6603-220ML |
Description | FIXED IND 22UH 700MA 110 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 700 mA 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6603-220ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 40 @ 100kHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.173" W (6.60mm x 4.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,79700 € | 7,97 € |
| 100 | 0,65550 € | 65,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,56308 € | 337,85 € |
| 1.200 | 0,53098 € | 637,18 € |
| 1.800 | 0,51308 € | 923,54 € |
| 3.000 | 0,49139 € | 1.474,17 € |
| 4.200 | 0,47763 € | 2.006,05 € |
| 6.000 | 0,46347 € | 2.780,82 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |

