
SRR6028-470Y | |
|---|---|
DigiKey Part Number | 118-SRR6028-470YTR-ND - Tape & Reel (TR) 118-SRR6028-470YCT-ND - Cut Tape (CT) 118-SRR6028-470YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6028-470Y |
Description | FIXED IND 47UH 920MA 235 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 920 mA 235mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6028-470Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 235mOhm Max |
Series | Q @ Freq 10 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 16MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0601.473NL | Pulse Electronics | 2.029 | 553-3647-ND | 1,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47300 € | 4,73 € |
| 100 | 0,38930 € | 38,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33958 € | 169,79 € |
| 1.000 | 0,32019 € | 320,19 € |
| 1.500 | 0,30937 € | 464,05 € |
| 2.500 | 0,29628 € | 740,70 € |
| 3.500 | 0,28797 € | 1.007,89 € |
| 5.000 | 0,27941 € | 1.397,05 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

