4.2 µH Shielded Drum Core, Wirewound Inductor 2.5 A 35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5028-4R2Y

DigiKey Part Number
SRR5028-4R2YTR-ND - Tape & Reel (TR)
SRR5028-4R2YCT-ND - Cut Tape (CT)
SRR5028-4R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5028-4R2Y
Description
FIXED IND 4.2UH 2.5A 35 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.2 µH Shielded Drum Core, Wirewound Inductor 2.5 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5028-4R2Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
7 @ 7.96MHz
Frequency - Self Resonant
51MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.030
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,47000 €4,70 €
1000,38660 €38,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,34365 €137,46 €
8000,32403 €259,22 €
1.2000,31308 €375,70 €
2.0000,29982 €599,64 €
2.8000,29140 €815,92 €
4.0000,28274 €1.130,96 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,66690 €