Similar
Similar

SRR5028-2R6Y | |
|---|---|
DigiKey Part Number | SRR5028-2R6YTR-ND - Tape & Reel (TR) SRR5028-2R6YCT-ND - Cut Tape (CT) SRR5028-2R6YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5028-2R6Y |
Description | FIXED IND 2.6UH 3A 30 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.6 µH Shielded Drum Core, Wirewound Inductor 3 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-2R6Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 7 @ 7.96MHz | |
Frequency - Self Resonant | 77MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,47000 € | 4,70 € |
| 100 | 0,38660 € | 38,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,34365 € | 137,46 € |
| 800 | 0,32403 € | 259,22 € |
| 1.200 | 0,31308 € | 375,70 € |
| 2.000 | 0,29982 € | 599,64 € |
| 2.800 | 0,29140 € | 815,92 € |
| 4.000 | 0,28274 € | 1.130,96 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |



