
SRR4028-331Y | |
|---|---|
DigiKey Part Number | SRR4028-331YTR-ND - Tape & Reel (TR) SRR4028-331YCT-ND - Cut Tape (CT) SRR4028-331YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4028-331Y |
Description | FIXED IND 330UH 300MA 1.7 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 300 mA 1.7Ohm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4028-331Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.7Ohm Max |
Series | Q @ Freq 16.48 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 170mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45700 € | 4,57 € |
| 100 | 0,37570 € | 37,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32776 € | 163,88 € |
| 1.000 | 0,30904 € | 309,04 € |
| 1.500 | 0,29860 € | 447,90 € |
| 2.500 | 0,28596 € | 714,90 € |
| 3.500 | 0,27793 € | 972,75 € |
| 5.000 | 0,26967 € | 1.348,35 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |


