150 µH Shielded Drum Core, Wirewound Inductor 420 mA 860mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4028-151Y

DigiKey Part Number
118-SRR4028-151YTR-ND - Tape & Reel (TR)
118-SRR4028-151YCT-ND - Cut Tape (CT)
118-SRR4028-151YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4028-151Y
Description
FIXED IND 150UH 420MA 860 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 420 mA 860mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRR4028-151Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
860mOhm Max
Series
Q @ Freq
11.72 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
6MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1919 (4848 Metric)
Tolerance
±30%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
260mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,45700 €4,57 €
1000,37570 €37,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,32776 €163,88 €
1.0000,30904 €309,04 €
1.5000,29860 €447,90 €
2.5000,28596 €714,90 €
3.5000,27793 €972,75 €
5.0000,26967 €1.348,35 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,64350 €