150 µH Shielded Drum Core, Wirewound Inductor 280 mA 2.6Ohm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4018-151Y

DigiKey Part Number
SRR4018-151YTR-ND - Tape & Reel (TR)
SRR4018-151YCT-ND - Cut Tape (CT)
SRR4018-151YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4018-151Y
Description
FIXED IND 150UH 280MA 2.6 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 280 mA 2.6Ohm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRR4018-151Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
260mA
Shielding
Shielded
DC Resistance (DCR)
2.6Ohm Max
Q @ Freq
14 @ 796kHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,46300 €4,63 €
1000,38050 €38,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,31890 €255,12 €
1.6000,30071 €481,14 €
2.4000,29056 €697,34 €
4.0000,27827 €1.113,08 €
5.6000,27047 €1.514,63 €
8.0000,26244 €2.099,52 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,65520 €