
SRR1280A-8R2Y | |
|---|---|
DigiKey Part Number | SRR1280A-8R2YTR-ND - Tape & Reel (TR) SRR1280A-8R2YCT-ND - Cut Tape (CT) SRR1280A-8R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280A-8R2Y |
Description | FIXED IND 8.2UH 6.2A 20.5 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 6.2 A 20.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280A-8R2Y Models |
Category | Q @ Freq 22 @ 100kHz |
Mfr | Frequency - Self Resonant 20MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Supplier Device Package 1280 |
Current Rating (Amps) | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current - Saturation (Isat) 6.8A | Height - Seated (Max) 0.315" (8.00mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 20.5mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA127-8R2-R | Eaton - Electronics Division | 340 | 283-DRA127-8R2-RCT-ND | 1,99000 € | Direct |
| SPRH127-8R2N | CODACA | 297 | 4044-SPRH127-8R2NCT-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,88200 € | 22,05 € |
| 50 | 0,83180 € | 41,59 € |
| 100 | 0,78430 € | 78,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,69723 € | 278,89 € |
| 800 | 0,65745 € | 525,96 € |
| 1.200 | 0,63528 € | 762,34 € |
| 2.000 | 0,60842 € | 1.216,84 € |
| 2.800 | 0,59137 € | 1.655,84 € |
| 4.000 | 0,57383 € | 2.295,32 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |


