Similar
Similar

SRR1280A-560M | |
|---|---|
DigiKey Part Number | 118-SRR1280A-560MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1280A-560M |
Description | FIXED IND 56UH 2.6A 100 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Inductor 2.6 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280A-560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1280 | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,70600 € | 282,40 € |
| 800 | 0,66573 € | 532,58 € |
| 1.200 | 0,64327 € | 771,92 € |
| 2.000 | 0,61608 € | 1.232,16 € |
| 2.800 | 0,59881 € | 1.676,67 € |
| 4.000 | 0,58105 € | 2.324,20 € |
| Unit Price without VAT: | 0,70600 € |
|---|---|
| Unit Price with VAT: | 0,82602 € |



