560 µH Shielded Drum Core, Wirewound Inductor 800 mA 960mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280-561K

DigiKey Part Number
SRR1280-561KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR1280-561K
Description
FIXED IND 560UH 800MA 960 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
560 µH Shielded Drum Core, Wirewound Inductor 800 mA 960mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280-561K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.15A
Shielding
Shielded
DC Resistance (DCR)
960mOhm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,57755 €231,02 €
Manufacturers Standard Package
Unit Price without VAT:0,57755 €
Unit Price with VAT:0,67573 €