
SRR1280-470M | |
|---|---|
DigiKey Part Number | SRR1280-470MTR-ND - Tape & Reel (TR) SRR1280-470MCT-ND - Cut Tape (CT) SRR1280-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-470M |
Description | FIXED IND 47UH 2.9A 80 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.9 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82200 € | 8,22 € |
| 100 | 0,67570 € | 67,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,60065 € | 240,26 € |
| 800 | 0,56639 € | 453,11 € |
| 1.200 | 0,54728 € | 656,74 € |
| 2.000 | 0,52413 € | 1.048,26 € |
| 2.800 | 0,50944 € | 1.426,43 € |
| 4.000 | 0,49432 € | 1.977,28 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |

