
SRR1260A-1R2Y | |
|---|---|
DigiKey Part Number | SRR1260A-1R2YTR-ND - Tape & Reel (TR) SRR1260A-1R2YCT-ND - Cut Tape (CT) SRR1260A-1R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260A-1R2Y |
Description | FIXED IND 1.2UH 9.2A 8 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 9.2 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-1R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | 18 @ 7.96MHz | |
Frequency - Self Resonant | 91.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,91700 € | 9,17 € |
| 25 | 0,84840 € | 21,21 € |
| 50 | 0,79980 € | 39,99 € |
| 100 | 0,75410 € | 75,41 € |
| 250 | 0,69772 € | 174,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,64780 € | 388,68 € |
| 1.200 | 0,61087 € | 733,04 € |
| 1.800 | 0,59028 € | 1.062,50 € |
| 3.000 | 0,56534 € | 1.696,02 € |
| 4.200 | 0,54952 € | 2.307,98 € |
| 6.000 | 0,53323 € | 3.199,38 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,31040 € |

