
SRR1260-681K | |
|---|---|
DigiKey Part Number | SRR1260-681KTR-ND - Tape & Reel (TR) SRR1260-681KCT-ND - Cut Tape (CT) SRR1260-681KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-681K |
Description | FIXED IND 680UH 800MA 1.15 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 800 mA 1.15Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-681K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.15Ohm Max | |
Q @ Freq | 18 @ 796kHz | |
Frequency - Self Resonant | 2.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,74300 € | 7,43 € |
| 100 | 0,61080 € | 61,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,52460 € | 314,76 € |
| 1.200 | 0,49469 € | 593,63 € |
| 1.800 | 0,47801 € | 860,42 € |
| 3.000 | 0,45780 € | 1.373,40 € |
| 4.200 | 0,44498 € | 1.868,92 € |
| 6.000 | 0,43178 € | 2.590,68 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

