150 µH Shielded Drum Core, Wirewound Inductor 1.55 A 260mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260-151K

DigiKey Part Number
SRR1260-151KTR-ND - Tape & Reel (TR)
SRR1260-151KCT-ND - Cut Tape (CT)
SRR1260-151KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260-151K
Description
FIXED IND 150UH 1.55A 260 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 1.55 A 260mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260-151K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.55A
Shielding
Shielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,74300 €7,43 €
1000,61080 €61,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,52460 €314,76 €
1.2000,49469 €593,63 €
1.8000,47801 €860,42 €
3.0000,45780 €1.373,40 €
4.2000,44498 €1.868,92 €
6.0000,43178 €2.590,68 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,05300 €