
SRR1260-100M | |
|---|---|
DigiKey Part Number | SRR1260-100MTR-ND - Tape & Reel (TR) SRR1260-100MCT-ND - Cut Tape (CT) SRR1260-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-100M |
Description | FIXED IND 10UH 5.5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 5.5 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Q @ Freq 32 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 21MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 5.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73300 € | 7,33 € |
| 100 | 0,60320 € | 60,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,51808 € | 310,85 € |
| 1.200 | 0,48854 € | 586,25 € |
| 1.800 | 0,47206 € | 849,71 € |
| 3.000 | 0,45211 € | 1.356,33 € |
| 4.200 | 0,43945 € | 1.845,69 € |
| 6.000 | 0,42642 € | 2.558,52 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |


